There are no models available for this part yet.
Overview of SM11B-ZESS-TB(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM11B-ZESS-TB(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.5400 | Buy Now | ||
DISTI #
36546336
|
Verical | Conn Shrouded Header HDR 11 POS 1.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 1601 | Americas - 457 |
|
$0.3527 / $0.3674 | Buy Now | |
Quest Components | 365 |
|
$0.4500 / $1.1250 | Buy Now | |||
CHIPMALL.COM LIMITED | 457 |
|
$0.3069 | Buy Now | |||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 457 |
|
$0.2250 / $0.2420 | Buy Now |
CAD Models for SM11B-ZESS-TB(LF)(SN) by JST Manufacturing
Part Data Attributes for SM11B-ZESS-TB(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SHROUDED, SIDE ENTRY
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
11
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SM11B-ZESS-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for SM11B-ZESS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11B-ZESS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10089718-011000LF | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SM11B-ZESS-TB(LF)(SN) vs 10089718-011000LF |
HS7211E-T | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | SM11B-ZESS-TB(LF)(SN) vs HS7211E-T |
S11B-ZR-SM3A-TF | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | JST Manufacturing | SM11B-ZESS-TB(LF)(SN) vs S11B-ZR-SM3A-TF |