Part Details for SM1120BDY-FREQ2-30 by Pletronics Inc
Overview of SM1120BDY-FREQ2-30 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SM1120BDY-FREQ2-30
SM1120BDY-FREQ2-30 CAD Models
SM1120BDY-FREQ2-30 Part Data Attributes
|
SM1120BDY-FREQ2-30
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM1120BDY-FREQ2-30
Pletronics Inc
CMOS Output Clock Oscillator, 80MHz Min, 110MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 14.23mm x 10.16mm x 4.95mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for SM1120BDY-FREQ2-30
This table gives cross-reference parts and alternative options found for SM1120BDY-FREQ2-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1120BDY-FREQ2-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1120BDY-FREQ4-30 | CMOS Output Clock Oscillator, 120MHz Min, 170MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120BDY-FREQ4-30 |
SM1120JDY-FREQ-30-OUT21 | CMOS Output Clock Oscillator, 70MHz Min, 170MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120JDY-FREQ-30-OUT21 |
SM1120BDY-FREQ1-30 | CMOS Output Clock Oscillator, 70MHz Min, 79.999MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120BDY-FREQ1-30 |
SM1120BDE-FREQ1-30 | CMOS Output Clock Oscillator, 70MHz Min, 79.999MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120BDE-FREQ1-30 |
SM1120BN-FREQ-30-OUT21 | CMOS Output Clock Oscillator, 0.65MHz Min, 69.999MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120BN-FREQ-30-OUT21 |
SM1120BDS-FREQ1-30 | CMOS Output Clock Oscillator, 70MHz Min, 79.999MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120BDS-FREQ1-30 |
SM1120BDS-FREQ4-30 | CMOS Output Clock Oscillator, 120MHz Min, 170MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120BDS-FREQ4-30 |
SM1120BE-FREQ-30-OUT21 | CMOS Output Clock Oscillator, 0.65MHz Min, 69.999MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120BE-FREQ-30-OUT21 |
SM1120BDY-FREQ3-30 | CMOS Output Clock Oscillator, 110.001MHz Min, 119.999MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120BDY-FREQ3-30 |
SM1120JDS-FREQ-30-OUT21 | CMOS Output Clock Oscillator, 70MHz Min, 170MHz Max | Pletronics Inc | SM1120BDY-FREQ2-30 vs SM1120JDS-FREQ-30-OUT21 |