Part Details for SM11 by TE Connectivity
Overview of SM11 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F296
|
Newark | Relay Socket, 11 Pin, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, Contact Plating:Zinc Plated Contacts Rohs Compliant: Yes |Buchanan Te Connectivity SM11 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Master Electronics | Interface Module 11 POS RoHS: Compliant |
1 In Stock |
|
$187.4600 / $569.0500 | Buy Now |
Part Details for SM11
SM11 CAD Models
SM11 Part Data Attributes
|
SM11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM11
TE Connectivity
10A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | ACRYLONITRILE BUTADIENE STYRENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |