Part Details for SM108035003F by Ohmite Mfg Co
Overview of SM108035003F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM108035003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 500K Ohm 1% 2.5W ±50ppm/°C Epoxy RDL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 228 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | 182 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for SM108035003F
SM108035003F CAD Models
SM108035003F Part Data Attributes
|
SM108035003F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
SM108035003F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |