SM106035493DE
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 15000V, 0.5% +/-Tol, 50ppm/Cel,

Overview of SM106035493DE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM106035493DE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM106035493DE by Ohmite Mfg Co

SM106035493DE
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e1
Lead Diameter
0.813 mm
Lead Length
33.02 mm
Lead Spacing
35.56 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Height
8.64 mm
Package Length
40.13 mm
Package Style
Radial
Package Width
2.54 mm
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
549000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
15000 V
Want to compare parts?
  1. SM106035493DE
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 15000V, 0.5% +/-Tol, 50ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM106035493DE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM106035493DE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of SM106035493DE would you like to use for your alert(s)?
  • Please alert me when SM106035493DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM106035493DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM106035493DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM106035493DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM106035493DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM106035493DE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: