Part Details for SM104RD-0007E by Ohmite Mfg Co
Overview of SM104RD-0007E by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM104RD-0007E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-SM104RD-0007E-ND
|
DigiKey | SM104RD 100.1M / 100K 1% Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Resistor 2 100.1M Ohm +-1PCT 1W thick film 3-THT RoHS: Compliant |
189 In Stock |
|
$22.6700 / $36.2700 | Buy Now |
DISTI #
SM104RD-0007E
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Resistor 2 100.1M Ohm +-1PCT 1W thick film 3-THT RoHS: Compliant |
189 In Stock |
|
$22.6700 / $36.2700 | Buy Now |
Part Details for SM104RD-0007E
SM104RD-0007E CAD Models
SM104RD-0007E Part Data Attributes
|
SM104RD-0007E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
SM104RD-0007E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |