-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 2000000000ohm, 10000V, 1% +/-Tol, 100ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1776
|
Newark | Thick Film Resistor, 2Gohm, 1.5W, 1%, Resistance:2Gohm, Product Range:Slim-Mox Series, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM104032007FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$2.6500 / $3.1300 | Buy Now |
DISTI #
SM104FE-2000M-ND
|
DigiKey | RES 2 GOHM 1% 1.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
48 In Stock |
|
$2.3026 / $5.9200 | Buy Now |
DISTI #
2485-SM104032007FE-ND
|
DigiKey | RES 2G OHM 1% 1.5W RADIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-SM104032007FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 2000M ohms 1% RoHS: Compliant | 48 |
|
$2.3000 / $5.9200 | Buy Now |
DISTI #
70024714
|
RS | Resistor, Thick Film, Res 3000 Megohms, Pwr-Rtg 1.5 W, Tol 1%,Radial, Planar | Ohmite SM104032007FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2G Ohm 1% 1.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
216 In Stock |
|
$2.3500 / $3.4500 | Buy Now |
DISTI #
84938050
|
Verical | Res Thick Film 2G Ohm 1% 1.5W ±25/±100ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 1949 | Americas - 210 |
|
$3.2630 / $4.4850 | Buy Now |
DISTI #
SM104032007FE
|
TTI | Thick Film Resistors - Through Hole 2000M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.3500 / $2.7400 | Buy Now |
|
Master Electronics | Res Thick Film 2G Ohm 1% 1.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
216 In Stock |
|
$2.3500 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM104032007FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM104032007FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 2000000000ohm, 10000V, 1% +/-Tol, 100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 2000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |