Part Details for SM104024004FE by Ohmite Mfg Co
Overview of SM104024004FE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SM104024004FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-SM104024004FE-ND
|
DigiKey | RES 4M OHM 1% 2.5W RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.9500 | Buy Now |
DISTI #
SM104024004FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SM104024004FE
SM104024004FE CAD Models
SM104024004FE Part Data Attributes
|
SM104024004FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM104024004FE
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Package Width | 1.78 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |