Part Details for SM102035006FE by Ohmite Mfg Co
Overview of SM102035006FE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM102035006FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9547
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 500 Mohm, 1 W, - 1%, 5 Kv Rohs Compliant: Yes |Ohmite SM102035006FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $4.6600 | Buy Now |
DISTI #
20M3984
|
Newark | Thick Film Resistor, Resistance:0.5Gohm, Product Range:Slim-Mox Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Ohmite SM102035006FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.7000 | Buy Now |
DISTI #
SM102035006FE-ND
|
DigiKey | RES 500M OHM 1% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
612 In Stock |
|
$2.1170 / $6.1900 | Buy Now |
DISTI #
2485-SM102035006FE-ND
|
DigiKey | RES 500M OHM 1% 1W RADIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-SM102035006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 500M ohms 1% RoHS: Compliant | 14 |
|
$2.1100 / $4.8300 | Buy Now |
DISTI #
70024574
|
RS | Resistor, Thick Film, Res 500 Megohms, Pwr-Rtg 1 W, Tol 1%, Radial, Planar | Ohmite SM102035006FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 27 |
|
$3.6200 / $4.8300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 500M Ohm 1% 1W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
766 In Stock 100 Factory Stock |
|
$1.9700 / $3.4600 | Buy Now |
DISTI #
70804309
|
Verical | Res Thick Film 500M Ohm 1% 1W ±25/±100ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 2041 | Americas - 760 |
|
$2.6098 / $4.5828 | Buy Now |
DISTI #
SM102035006FE
|
TTI | Thick Film Resistors - Through Hole 500M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1010 In Stock |
|
$2.0400 / $3.5700 | Buy Now |
|
Master Electronics | Res Thick Film 500M Ohm 1% 1W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
766 In Stock 100 Factory Stock |
|
$1.9700 / $3.4600 | Buy Now |
Part Details for SM102035006FE
SM102035006FE CAD Models
SM102035006FE Part Data Attributes
|
SM102035006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102035006FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 500000000ohm, 5000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |