Part Details for SM102035003FE by Ohmite Mfg Co
Overview of SM102035003FE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM102035003FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9544
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 500 Kohm, 1 W, - 1%, 5 Kv Rohs Compliant: Yes |Ohmite SM102035003FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$2.6700 / $4.1300 | Buy Now |
DISTI #
95M9480
|
Newark | Thick Film Resistor, 500Kohm, 1.5W, 1%, Resistance:500Kohm, Product Range:Slim-Mox Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM102035003FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6300 | Buy Now |
DISTI #
SM102035003FE-ND
|
DigiKey | RES 500K OHM 1% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9064 / $5.8400 | Buy Now |
DISTI #
588-SM102035003FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 500K ohms 1% RoHS: Compliant | 213 |
|
$1.9900 / $4.2200 | Buy Now |
DISTI #
70024710
|
RS | Resistor, Thick Film, Res 500k Ohms, Pwr-Rtg 1 W, Tol 1%,Radial, Planar | Ohmite SM102035003FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.9000 | RFQ |
|
Onlinecomponents.com | Res Thick Film 500K Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
700 In Stock |
|
$2.4200 / $3.4700 | Buy Now |
DISTI #
74064254
|
Verical | Res Thick Film 500K Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 2346 | Americas - 700 |
|
$3.1493 / $4.5960 | Buy Now |
DISTI #
SM102035003FE
|
TTI | Thick Film Resistors - Through Hole 500K ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 750 In Stock |
|
$1.9300 / $3.4700 | Buy Now |
|
Master Electronics | Res Thick Film 500K Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
700 In Stock |
|
$2.4200 / $3.4700 | Buy Now |
Part Details for SM102035003FE
SM102035003FE CAD Models
SM102035003FE Part Data Attributes
|
SM102035003FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102035003FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 500000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |