Part Details for SM102034005FE by Ohmite Mfg Co
Overview of SM102034005FE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM102034005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9354
|
Newark | Thick Film Resistor, 40Mohm, 1.5W, 1%, Resistance:40Mohm, Product Range:Slim-Mox Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM102034005FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1218 |
|
$2.1400 / $2.9100 | Buy Now |
DISTI #
SM102034005FE-ND
|
DigiKey | RES 40M OHM 1% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
275 In Stock |
|
$1.8414 / $5.6400 | Buy Now |
DISTI #
2485-SM102034005FE-ND
|
DigiKey | RES 40M OHM 1% 1W RADIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-SM102034005FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 40M ohms 1% RoHS: Compliant | 883 |
|
$1.9800 / $4.4300 | Buy Now |
DISTI #
70586818
|
RS | RES 40M OHM 1W 1% RADIAL | Ohmite SM102034005FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.0800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 40M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
2996 In Stock 2400 Factory Stock |
|
$1.9200 / $2.9200 | Buy Now |
DISTI #
68491716
|
Verical | Res Thick Film 40M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 2111 | Americas - 2990 |
|
$2.4538 / $3.8675 | Buy Now |
DISTI #
SM102034005FE
|
TTI | Thick Film Resistors - Through Hole 40M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 230 In Stock |
|
$2.0400 / $2.9700 | Buy Now |
|
Master Electronics | Res Thick Film 40M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
2996 In Stock 2400 Factory Stock |
|
$1.9200 / $2.9200 | Buy Now |
Part Details for SM102034005FE
SM102034005FE CAD Models
SM102034005FE Part Data Attributes
|
SM102034005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102034005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 40000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
JESD-609 Code | e1 | |
Manufacturer Series | SLIM-MOX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 40000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |