Part Details for SM102033506F by Ohmite Mfg Co
Overview of SM102033506F by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102033506F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1834
|
Newark | Res Thick Film 350M Ohm 1% 1W 100Ppm/ C/Ohmite Manufacturing |Ohmite SM102033506F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $6.0600 | Buy Now |
DISTI #
2266-SM102033506F-ND
|
DigiKey | RES THICK FILM 350M OHM 1% 1W 1 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$3.5500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 350M Ohm 1% 1W ±100ppm/°C Epoxy RDL |
28 Partner Stock |
|
$3.3200 / $5.0400 | Buy Now |
DISTI #
20116902
|
Verical | Res Thick Film 350M Ohm 1% 1W ±100ppm/°C Epoxy RDL RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 | Americas - 28 |
|
$3.3300 | Buy Now |
DISTI #
Ohmite Mfg. SM102033506F
|
PEI Genesis | Thick Film Res TH | 28 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 350M Ohm 1% 1W ±100ppm/°C Epoxy RDL |
28 Partner Stock |
|
$3.3200 / $5.0400 | Buy Now |