Part Details for SM102032503J by Ohmite Mfg Co
Overview of SM102032503J by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102032503J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1827
|
Newark | Ohmite Manufacturing |Ohmite SM102032503J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $5.4000 | Buy Now |
DISTI #
2266-SM102032503J-ND
|
DigiKey | RES 250K OHM 1W 5% RADIAL Min Qty: 19 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
905 In Stock |
|
$3.5300 / $3.8200 | Buy Now |
DISTI #
588-SM102032503J
|
Mouser Electronics | Thick Film Resistors - Through Hole 1/2watt 250K 5% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Thick Film 250K Ohm 5% 1W ±50ppm/°C Epoxy RDL |
905 Partner Stock |
|
$3.3000 / $5.4300 | Buy Now |
DISTI #
20116899
|
Verical | Res Thick Film 250K Ohm 5% 1W ±50ppm/°C Epoxy RDL RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 | Americas - 905 |
|
$3.3100 / $3.5800 | Buy Now |
|
Bristol Electronics | 213 |
|
RFQ | ||
DISTI #
Ohmite Mfg. SM102032503J
|
PEI Genesis | Fixed Resistor | 905 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 250K Ohm 5% 1W ±50ppm/°C Epoxy RDL |
905 Partner Stock |
|
$3.3000 / $5.4300 | Buy Now |