Part Details for SM102032002J by Ohmite Mfg Co
Overview of SM102032002J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102032002J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1821
|
Newark | Thick Film Resistors Through Hole Sm10203 20K 5%/Ohmite Manufacturing |Ohmite SM102032002J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
2266-SM102032002J-ND
|
DigiKey | RES 20K OHM 1W 5% RADIAL Min Qty: 23 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
531 In Stock |
|
$2.9400 / $3.1800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 20K Ohm 5% 1W ±50ppm/°C Epoxy RDL |
531 Partner Stock |
|
$4.2600 / $6.9500 | Buy Now |
DISTI #
20116893
|
Verical | Res Thick Film 20K Ohm 5% 1W ±50ppm/°C Epoxy RDL RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 | Americas - 531 |
|
$2.7600 / $2.9800 | Buy Now |
DISTI #
Ohmite Mfg. SM102032002J
|
PEI Genesis | Thick Film Res TH SM10203 | 531 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 20K Ohm 5% 1W ±50ppm/°C Epoxy RDL |
531 Partner Stock |
|
$4.2600 / $6.9500 | Buy Now |