-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 5810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9540
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 100 Mohm, 1 W, - 1%, 5 Kv Rohs Compliant: Yes |Ohmite SM102031006FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$2.2700 / $4.3600 | Buy Now |
DISTI #
66K6870
|
Newark | Thick Film Resistor, 0.1Gohm, 1.5W, 1%, Resistance:100Mohm, Product Range:Slim-Mox Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM102031006FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2700 / $4.3600 | Buy Now |
DISTI #
SM102031006FE-ND
|
DigiKey | RES 100M OHM 1% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
13700 In Stock |
|
$1.7248 / $5.2800 | Buy Now |
DISTI #
2485-SM102031006FE-ND
|
DigiKey | RES 100M OHM 1% 1W RADIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-SM102031006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 100M ohms 1% RoHS: Compliant | 3728 |
|
$1.9400 / $4.6100 | Buy Now |
DISTI #
70023679
|
RS | Resistor, Thick Film, Res 100 Megohms, Pwr-Rtg 1 W, Tol 1%, Radial, Planar | Ohmite SM102031006FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 105 |
|
$3.4000 / $4.5300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 100M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
3035 In Stock |
|
$2.0700 / $3.1500 | Buy Now |
DISTI #
71793618
|
Verical | Res Thick Film 100M Ohm 1% 1W ±25ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 2303 | Americas - 3030 |
|
$2.7374 / $4.1722 | Buy Now |
|
Bristol Electronics | 6186 |
|
RFQ | ||
DISTI #
SM102031006FE
|
TTI | Thick Film Resistors - Through Hole 100M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3350 In Stock |
|
$2.0400 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM102031006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102031006FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 5810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |