Part Details for SM102031003JE by Ohmite Mfg Co
Overview of SM102031003JE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SM102031003JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8271
|
Newark | Res, 100K, 5%, 1W, Thick Film Rohs Compliant: Yes |Ohmite SM102031003JE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$2.7700 / $6.0300 | Buy Now |
DISTI #
74K2569
|
Newark | Res, 100K, 1W, Radial, Thick Film, Resistance:100Kohm, Product Range:Slim-Mox Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM102031003JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.3400 | Buy Now |
DISTI #
SM102031003JE-ND
|
DigiKey | RES 100K OHM 5% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
112 In Stock |
|
$2.5276 / $7.3900 | Buy Now |
DISTI #
588-SM102031003JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 100K ohms 5% RoHS: Compliant | 0 |
|
$2.4200 / $5.8000 | Order Now |
DISTI #
70586823
|
RS | RES 100K OHM 1W 5% RADIAL | Ohmite SM102031003JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.6900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100K Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
833 In Stock |
|
$2.3800 / $4.2300 | Buy Now |
DISTI #
51670494
|
Verical | Res Thick Film 100K Ohm 5% 1W ±25ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 1451 | Americas - 830 |
|
$3.1995 / $5.6026 | Buy Now |
DISTI #
SM102031003JE
|
TTI | Thick Film Resistors - Through Hole 100K ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 200 In Stock |
|
$2.4500 / $4.2500 | Buy Now |
DISTI #
SM102031003JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.5400 | Buy Now |
|
Master Electronics | Res Thick Film 100K Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
833 In Stock |
|
$2.3800 / $4.2300 | Buy Now |
Part Details for SM102031003JE
SM102031003JE CAD Models
SM102031003JE Part Data Attributes
|
SM102031003JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102031003JE
Ohmite Mfg Co
RES 100K OHM 1W 5% RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |