Part Details for SM102031001JE by Ohmite Mfg Co
Overview of SM102031001JE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SM102031001JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8683
|
Newark | Slim-Mox102,1K Ohm,5%/Bulk Rohs Compliant: Yes |Ohmite SM102031001JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.7000 | Buy Now |
DISTI #
SM102031001JE-ND
|
DigiKey | RES 1K OHM 5% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
98 In Stock |
|
$1.8180 / $5.5700 | Buy Now |
DISTI #
2485-SM102031001JE-ND
|
DigiKey | RES 1K OHM 5% 1W RADIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$2.8000 | Buy Now |
DISTI #
588-SM102031001JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1K ohms 5% RoHS: Compliant | 145 |
|
$1.9000 / $5.2300 | Buy Now |
DISTI #
70586821
|
RS | RES 1K OHM 1W 5% RADIAL | Ohmite SM102031001JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.9000 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1K Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
393 In Stock |
|
$1.8900 / $2.7600 | Buy Now |
DISTI #
SM102031001JE
|
TTI | Thick Film Resistors - Through Hole 1K ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.8900 / $2.2500 | Buy Now |
DISTI #
4041400
|
Farnell | RES, 1K, 5%, 1W, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$2.3542 | Buy Now |
|
Master Electronics | Res Thick Film 1K Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
393 In Stock |
|
$1.8900 / $2.7600 | Buy Now |
Part Details for SM102031001JE
SM102031001JE CAD Models
SM102031001JE Part Data Attributes:
|
SM102031001JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102031001JE
Ohmite Mfg Co
RES 1K OHM 1W 5% RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for SM102031001JE
This table gives cross-reference parts and alternative options found for SM102031001JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM102031001JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM102031001JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, 5810, | Ohmite Mfg Co | SM102031001JE vs SM102031001JTE |