There are no models available for this part yet.
Overview of SM102024503F by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM102024503F by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-SM102024503F-ND
|
DigiKey | RES 450K OHM 1% 1.5W RADIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Res Thick Film 450K Ohm 1% 1.5W ±50ppm/°C Silicone RDL | 100 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
SM102024503F
|
TTI | Thick Film Resistors - Through Hole 450K OHM 1% 25PPM 1.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |