Part Details for SM101031504FE by Ohmite Mfg Co
Overview of SM101031504FE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM101031504FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-SM101031504FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1/2watt 1.5M 1% RoHS: Compliant | 699 |
|
$2.6500 / $5.0200 | Buy Now |
DISTI #
36459481
|
Verical | Res Thick Film 1.5M Ohm 1% 0.5W(1/2W) ±25/±50ppm/C Epoxy RDL Min Qty: 17 Package Multiple: 1 Date Code: 1719 | Americas - 100 |
|
$3.1000 | Buy Now |
DISTI #
SM101031504FE
|
TTI | Thick Film Resistors - Through Hole 1/2watt 1.5M 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
SM101031504FE
|
Richardson RFPD | THICK FILM RESISTOR Min Qty: 1 | 100 |
|
RFQ |
Part Details for SM101031504FE
SM101031504FE CAD Models
SM101031504FE Part Data Attributes
|
SM101031504FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM101031504FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, 3310
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.635 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 8.38 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for SM101031504FE
This table gives cross-reference parts and alternative options found for SM101031504FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM101031504FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM101031504FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, 3310, | Ohmite Mfg Co | SM101031504FE vs SM101031504FTE |