There are no models available for this part yet.
Overview of SM100032506DE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM100032506DE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Thick Film 250M Ohm 0.5% 0.25W(1/4W) ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
123 In Stock |
|
$2.2400 / $9.9800 | Buy Now | ||
DISTI #
65017997
|
Verical | Res Thick Film 250M Ohm 0.5% 0.25W(1/4W) ±25/±100ppm/°C Epoxy RDL Min Qty: 10 Package Multiple: 10 | Americas - 120 |
|
$2.9120 / $12.9740 | Buy Now | |
Master Electronics | Res Thick Film 250M Ohm 0.5% 0.25W(1/4W) ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
123 In Stock |
|
$2.2400 / $9.9800 | Buy Now |