Part Details for SM100031210J by Ohmite Mfg Co
Overview of SM100031210J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM100031210J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 121 Ohm 5% 0.25W(1/4W) ±50ppm/°C Epoxy RDL |
88 Partner Stock |
|
$3.5300 / $5.3700 | Buy Now |
DISTI #
20404915
|
Verical | Res Thick Film 121 Ohm 5% 0.25W(1/4W) ±50ppm/°C Epoxy RDL RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 | Americas - 88 |
|
$3.5400 | Buy Now |
|
Master Electronics | Res Thick Film 121 Ohm 5% 0.25W(1/4W) ±50ppm/°C Epoxy RDL |
88 Partner Stock |
|
$3.5300 / $5.3700 | Buy Now |