SM100
Description: Rectifier Diode, 1 Phase, 1 Element, 0.3A, 10000V V(RRM), Silicon,

Overview of SM100 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28617SM100EV1Z Renesas Electronics Corporation 40V Precision Instrumentation Amplifier with Differential A/D Converter Driver Evaluation Board
SiT3809AI-D2-33SM-100.000000 SiTime 80 to 220 MHz, ±10 to ±50 ppm VCXO
SIT3809AI-DF-33SM-100.000000 SiTime 80 to 220 MHz, ±10 to ±50 ppm VCXO

Price & Stock for SM100 by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # SM100
Avnet Americas (Alt: SM100) Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days 0
RFQ

CAD Models for SM100 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM100 by Micross Components

SM100
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Application
HIGH VOLTAGE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
10 V
JESD-30 Code
E-XALF-W2
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
10000 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
2.5 µs
Reverse Test Voltage
10000 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SM100
    Micross Components
    Rectifier Diode, 1 Phase, 1 Element, 0.3A, 10000V V(RRM), Silicon,
    VS

Related Parts for SM100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM100 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM100 by Micross Components

  • Please alert me when SM100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM100 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: