SM0812LC2MDQ
Description: 8000 MHz - 12000 MHz RF/MICROWAVE I/Q MODULATOR, 9 dB CONVERSION LOSS-MAX, HERMETIC SEALD PACKAGE

Overview of SM0812LC2MDQ by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for SM0812LC2MDQ by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM0812LC2MDQ by L3 Harris Narda-Miteq

SM0812LC2MDQ
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COAXIAL
Conversion Loss-Max
9 dB
Input Power-Max (CW)
5 dBm
Modulation Technique
I/Q
Operating Frequency-Max
12000 MHz
Operating Frequency-Min
8000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
MODULATOR
VSWR-Max
2.5
Want to compare parts?
  1. SM0812LC2MDQ
    L3 Harris Narda-Miteq
    8000 MHz - 12000 MHz RF/MICROWAVE I/Q MODULATOR, 9 dB CONVERSION LOSS-MAX, HERMETIC SEALD PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM0812LC2MDQ by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM0812LC2MDQ by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of SM0812LC2MDQ would you like to use for your alert(s)?
  • Please alert me when SM0812LC2MDQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM0812LC2MDQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM0812LC2MDQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM0812LC2MDQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM0812LC2MDQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM0812LC2MDQ by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: