Part Details for SM0807BC by Bivar Inc
Overview of SM0807BC by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM0807BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3113
|
Newark | |Bivar SM0807BC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8070 / $1.0100 | Buy Now |
DISTI #
492-SM0807BCCT-ND
|
DigiKey | LED GREEN/RED DIFFUSED 0807 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$0.4061 / $1.4500 | Buy Now |
DISTI #
749-SM0807BC
|
Mouser Electronics | Standard LEDs - SMD Bi-Color Red/Grn 660/560 nm RoHS: Compliant | 3000 |
|
$0.4030 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.5030 | Buy Now |
|
Quest Components | LED, Surface Mount, Green/Red, White Diffused | 33 |
|
$0.5441 / $0.9069 | Buy Now |
Part Details for SM0807BC
SM0807BC CAD Models
SM0807BC Part Data Attributes
|
SM0807BC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0807BC
Bivar Inc
Dual Color LED, Red/green, Diffused White, 1.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 20.0/11.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 24/29 nm | |
Shape | RECTANGULAR | |
Size | 1.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |