-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Water Clear,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4333
|
Newark | Led, White, 1.2Mm X 1.4Mm, 135Mcd, Led Color:White, Led Mounting:Smd, Bulb Size:1.2Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Luminous Intensity:135Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Bivar SM0805UWC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7760 | Buy Now |
DISTI #
492-1331-1-ND
|
DigiKey | LED WHITE DIFFUSED 0805 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17110 In Stock |
|
$0.5171 / $1.7800 | Buy Now |
DISTI #
749-SM0805UWC
|
Mouser Electronics | Standard LEDs - SMD Ultra White Water Clear RoHS: Compliant | 7752 |
|
$0.6390 / $1.2100 | Buy Now |
DISTI #
V72:2272_19757406
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2128 Container: Cut Strips | Americas - 1358 |
|
$0.4892 / $0.6483 | Buy Now |
DISTI #
70536355
|
RS | LED SMD 0805 Ultra White 450mcd Diffused Lens 130 Deg Viewing Angle | Bivar Inc. SM0805UWC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3768 |
|
$0.5000 | Buy Now |
|
Future Electronics | SM0805 Series White 140° Water Clear 135 mcd 3.5 V 0805 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 8000Reel |
|
$0.5600 / $0.5850 | Buy Now |
DISTI #
58133846
|
Verical | LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2128 | Americas - 1358 |
|
$0.4892 / $0.5141 | Buy Now |
|
Quest Components | LED, ULTRA WHITE, SMD, 0805 | 208 |
|
$0.8602 / $2.1505 | Buy Now |
DISTI #
C1S132200173399
|
Chip1Stop | LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant | 1968 |
|
$0.7680 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0805UWC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805UWC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.2 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Viewing Angle | 140 deg |