-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C0987
|
Newark | Led, Green, 15Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:565Nm, Luminous Intensity:15Mcd, Viewing Angle:130°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Bivar SM0805GC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.4220 | Buy Now |
DISTI #
492-1696-1-ND
|
DigiKey | LED GREEN CLEAR 0805 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7568 In Stock |
|
$0.2675 / $0.9600 | Buy Now |
DISTI #
749-SM0805GC
|
Mouser Electronics | Standard LEDs - SMD Green 568nm Water Clear RoHS: Compliant | 9716 |
|
$0.2670 / $0.6900 | Buy Now |
DISTI #
V72:2272_19757486
|
Arrow Electronics | LED Uni-Color Green 568nm 2-Pin Chip 0805(2012Metric) T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1818 Container: Cut Strips | Americas - 1119 |
|
$0.3380 / $0.4252 | Buy Now |
DISTI #
70536344
|
RS | LED SMD 0805 Green 568nm 15mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805GC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7020 | RFQ |
|
Future Electronics | Standard LEDs - SMD Green 568nm Water Clear RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
27154297
|
Verical | LED Uni-Color Green 568nm 2-Pin Chip 0805(2012Metric) T/R Min Qty: 18 Package Multiple: 1 Date Code: 1818 | Americas - 1119 |
|
$0.3380 / $0.3763 | Buy Now |
|
Bristol Electronics | 2877 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Water Clear | 1184 |
|
$0.2635 / $0.6324 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 2156 |
|
$0.3689 / $1.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0805GC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805GC
Bivar Inc
Optoelectronic Device, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 568 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for SM0805GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL-S270GC | Single Color LED, Green, Water Clear, 1.4mm, ROHS COMPLIANT, PLASTIC, SMD, 0805, 2 PIN | SPC Multicomp | SM0805GC vs MCL-S270GC |