Part Details for SM0805BWC by Bivar Inc
Overview of SM0805BWC by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SM0805BWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3101
|
Newark | Surface-Mount/Axial Led Lamp, blue, water Clear, led-8D |Bivar SM0805BWC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
SM0805BWC-ND
|
DigiKey | LED BLUE CLEAR 0805 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1917 / $1.2313 | Buy Now |
DISTI #
749-SM0805BWC
|
Mouser Electronics | Standard LEDs - SMD Super Blue 430 nm Water Clear RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
70536343
|
RS | LED SMD 0805 Blue 428nm 9mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805BWC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$1.5100 | Buy Now |
Part Details for SM0805BWC
SM0805BWC CAD Models
SM0805BWC Part Data Attributes
|
SM0805BWC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805BWC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Peak Wavelength | 430 nm | |
Viewing Angle | 140 deg |