-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1mm, ROHS COMPLIANT, MINIATURE, 0603, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3098
|
Newark | Led, Red, 0.8Mm X 1.2Mm, 40Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:660Nm, Luminous Intensity:40Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Bivar SM0603URC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2120 | Buy Now |
DISTI #
492-1326-1-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11393 In Stock |
|
$0.1640 / $0.7500 | Buy Now |
DISTI #
749-SM0603URC
|
Mouser Electronics | Standard LEDs - SMD Ultra Red 660 nm Water Clear RoHS: Compliant | 10910 |
|
$0.1600 / $0.5300 | Buy Now |
DISTI #
70536338
|
RS | LED SMD 0603 Ultra Red 655nm 55mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0603URC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2550 | RFQ |
|
Future Electronics | Red 0603 55 mcd Clear 120° 2.6 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1974 | Buy Now |
|
Quest Components | LED, RED, SMD, 0603 | 10117 |
|
$0.1875 / $0.6250 | Buy Now |
|
Quest Components | LED, RED, SMD, 0603 | 332 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | LED, RED, SMD, 0603 | 247 |
|
$0.1775 / $0.3804 | Buy Now |
DISTI #
SM0603URC
|
TME | LED, SMD, 0603, red, 55mcd, 1.6x0.8mm, 130°, 20mA, λd: 640nm, 78mW Min Qty: 1 | 4000 |
|
$0.2470 / $0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0603URC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603URC
Bivar Inc
Single Color LED, Red, Water Clear, 1mm, ROHS COMPLIANT, MINIATURE, 0603, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | ROHS COMPLIANT, MINIATURE, 0603, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 655 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |