Part Details for SM0603H2373FZBU by Ohmcraft
Overview of SM0603H2373FZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0603H2373FZBU
SM0603H2373FZBU CAD Models
SM0603H2373FZBU Part Data Attributes
|
SM0603H2373FZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0603H2373FZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SM0603H2373FZBU
This table gives cross-reference parts and alternative options found for SM0603H2373FZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0603H2373FZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB0603FBC237K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603H2373FZBU vs HGCB0603FBC237K |
SM0603H2373FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2373FZBU vs SM0603H2373FTFP |
SM0603H2373FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2373FZBU vs SM0603H2373FBTR |
SM0603H2373FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2373FZBU vs SM0603H2373FSTR |
SM0603H2373FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2373FZBU vs SM0603H2373FGTR |
SM0603H2373FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2373FZBU vs SM0603H2373FGFP |
HGCB0603FDC237K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603H2373FZBU vs HGCB0603FDC237K |
SM0603H2373FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2373FZBU vs SM0603H2373FTTR |
SM0603H2373FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2373FZBU vs SM0603H2373FGBU |
SM0603H2373FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2373FZBU vs SM0603H2373FTBU |