Part Details for SM057C474KBJ360 by Kyocera AVX Components
Overview of SM057C474KBJ360 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM057C474KBJ360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM057C474KBJ360
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.47uF 10% 500V X7R 6-Pin Surface Mount - Bulk (Alt: SM057C474KBJ360) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SM057C474KBJ360
SM057C474KBJ360 CAD Models
SM057C474KBJ360 Part Data Attributes
|
SM057C474KBJ360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM057C474KBJ360
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2530
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2530 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.144 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3025 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.35 mm |
Alternate Parts for SM057C474KBJ360
This table gives cross-reference parts and alternative options found for SM057C474KBJ360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM057C474KBJ360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM057C474KAL360 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.47uF, 2530 | Kyocera AVX Components | SM057C474KBJ360 vs SM057C474KAL360 |
SM057C474KAZ360 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2530, | Kyocera AVX Components | SM057C474KBJ360 vs SM057C474KAZ360 |
SM057C474KBL360 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2530 | Kyocera AVX Components | SM057C474KBJ360 vs SM057C474KBL360 |