Part Details for SM055C335KHN360 by Kyocera AVX Components
Overview of SM055C335KHN360 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SM055C335KHN360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87106-013 RW
|
Avnet Americas | SM055C335KHN360 - Waffle Pack (Alt: 87106-013 RW) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 32 Factory Stock |
|
RFQ | |
DISTI #
SM055C335KHN360
|
Avnet Americas | SM055C335KHN360 - Waffle Pack (Alt: SM055C335KHN360) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 3.3UF, THROUGH HOLE MOUNT, 2630 | 96 |
|
$10.3500 / $18.0000 | Buy Now |
DISTI #
87106-013
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 3.3UF 50V 10% Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for SM055C335KHN360
SM055C335KHN360 CAD Models
SM055C335KHN360 Part Data Attributes
|
SM055C335KHN360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM055C335KHN360
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 2630
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2630 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.791 mm | |
JESD-609 Code | e0 | |
Length | 6.585 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-49470/1 | |
Size Code | 2630 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 7.62 mm |