SM055C225MAJ120
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 2.2uF, 2530

Overview of SM055C225MAJ120 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SM055C225MAJ120 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # SM055C225MAJ120
Avnet Americas Cap Ceramic 2.2uF 50V X7R 20% Stacked 1 Stacked 125°C - Bulk (Alt: SM055C225MAJ120) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Bulk 0
RFQ
Quest Components Capacitor, Ceramic, 2.2uf, 50V, 20±%, X7R Temp Coef. 8652
  • 1 $14.0000
  • 249 $7.5600
  • 530 $7.0000
$7.0000 / $14.0000 Buy Now
DISTI # SM055C225MAJ120
TTI Specialty Ceramic Capacitors 2.2UF 50V 20% Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for SM055C225MAJ120 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM055C225MAJ120 by Kyocera AVX Components

SM055C225MAJ120
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2530
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
22 Weeks
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.048 mm
JESD-609 Code
e0
Length
7.62 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
3025
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
6.35 mm
Want to compare parts?
  1. SM055C225MAJ120
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 2.2uF, 2530
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM055C225MAJ120 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM055C225MAJ120 by Kyocera AVX Components

  • Please alert me when SM055C225MAJ120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM055C225MAJ120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM055C225MAJ120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM055C225MAJ120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM055C225MAJ120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM055C225MAJ120 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: