Part Details for SM049C225KBN290 by Kyocera AVX Components
Results Overview of SM049C225KBN290 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM049C225KBN290 Information
SM049C225KBN290 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SM049C225KBN290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM049C225KBN290
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 2.2 uF, ? 10%, X7R8.763 mm Stack Height - Bulk (Alt: SM049C225... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SM049C225KBN290
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor 22 uF 10 X7R8763 mm Stack Height (Alt: SM049C225KBN290) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SM049C225KBN290
SM049C225KBN290 CAD Models
SM049C225KBN290 Part Data Attributes
|
SM049C225KBN290
Kyocera AVX Components
Buy Now
|
Compare Parts:
SM049C225KBN290
Kyocera AVX Components
CAP CER 300V 2.2UF 10% X7R
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks |