Part Details for SM047C224KAJ120 by Kyocera AVX Components
Overview of SM047C224KAJ120 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM047C224KAJ120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM047C224KAJ120
|
Avnet Americas | Cap Ceramic 0.22uF 500V X7R 10% 1 Stacked 125?C - Waffle Pack (Alt: SM047C224KAJ120) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 36 Factory Stock |
|
RFQ | |
DISTI #
SM047C224KAJ120
|
TTI | Specialty Ceramic Capacitors .22UF 500V 10% Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for SM047C224KAJ120
SM047C224KAJ120 CAD Models
SM047C224KAJ120 Part Data Attributes
|
SM047C224KAJ120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM047C224KAJ120
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 4044, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4044 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.048 mm | |
JESD-609 Code | e0 | |
Length | 11.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4440 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 10.2 mm |
Alternate Parts for SM047C224KAJ120
This table gives cross-reference parts and alternative options found for SM047C224KAJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM047C224KAJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM047C224KBZ120 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4044, | Kyocera AVX Components | SM047C224KAJ120 vs SM047C224KBZ120 |
SM047C224KBL120 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4044, | Kyocera AVX Components | SM047C224KAJ120 vs SM047C224KBL120 |
SM047C224KAZ120 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4044, | Kyocera AVX Components | SM047C224KAJ120 vs SM047C224KAZ120 |
SM047C224KBJ120 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4044, | Kyocera AVX Components | SM047C224KAJ120 vs SM047C224KBJ120 |