Part Details for SM047C155MHN480 by Kyocera AVX Components
Overview of SM047C155MHN480 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SM047C155MHN480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM047C155MHN480
|
Avnet Americas | Cap Ceramic 1.5uF 500V X7R 20% 125°C - Waffle Pack (Alt: SM047C155MHN480) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 51 Factory Stock |
|
RFQ |
Part Details for SM047C155MHN480
SM047C155MHN480 CAD Models
SM047C155MHN480 Part Data Attributes:
|
SM047C155MHN480
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM047C155MHN480
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, 3944
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3944 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.851 mm | |
JESD-609 Code | e0 | |
Length | 9.845 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470/1 | |
Size Code | 3944 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 11.2 mm |