Part Details for SM047C155MHJ480 by Kyocera AVX Components
Overview of SM047C155MHJ480 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SM047C155MHJ480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$22.1520 / $24.0000 | Buy Now |
|
Quest Components | 31 |
|
$25.0000 / $26.0000 | Buy Now | |
DISTI #
87106-446
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1.5UF 500V 20% Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for SM047C155MHJ480
SM047C155MHJ480 CAD Models
SM047C155MHJ480 Part Data Attributes:
|
SM047C155MHJ480
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM047C155MHJ480
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 3944
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3944 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.978 mm | |
JESD-609 Code | e0 | |
Length | 9.845 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470/1 | |
Size Code | 3944 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 11.2 mm |