Part Details for SM045C226KBN360 by KYOCERA AVX Components
Overview of SM045C226KBN360 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM045C226KBN360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83148348
|
Verical | Cap Ceramic 22uF 50V X7R 10% 3 Stacked 2.54mm 125°C Low ESR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 25 |
|
$70.3225 / $76.3485 | Buy Now |