Part Details for SM041C185KAN120 by Kyocera AVX Components
Overview of SM041C185KAN120 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM041C185KAN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM041C185KAN120
|
Avnet Americas | Cap Ceramic 1.8uF 100V X7R 10% Stacked 1 Stacked 2.54mm 125?C - Waffle Pack (Alt: SM041C185KAN120) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SM041C185KAN120
SM041C185KAN120 CAD Models
SM041C185KAN120 Part Data Attributes
|
SM041C185KAN120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM041C185KAN120
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1.8uF, 4044
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4044 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.048 mm | |
JESD-609 Code | e0 | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 10.2 mm |
Alternate Parts for SM041C185KAN120
This table gives cross-reference parts and alternative options found for SM041C185KAN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM041C185KAN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM041C185KBP120 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 4044, | Kyocera AVX Components | SM041C185KAN120 vs SM041C185KBP120 |
SM041C185KBN120 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 4044, | Kyocera AVX Components | SM041C185KAN120 vs SM041C185KBN120 |