Part Details for SM04103372 by Ametherm Inc
Overview of SM04103372 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM04103372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM04103372-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3700K 0402 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4858 | Buy Now |
DISTI #
995-SM04103372
|
Mouser Electronics | NTC Thermistors 10Kohm B-3700K SMD 0402 RoHS: Compliant | 0 |
|
$0.3980 / $0.8400 | Order Now |
DISTI #
000000000007173298
|
Sager | NTC Thermistors 10Kohm B-3700K SMD 0402 Min Qty: 5000 | 0 |
|
$0.3814 / $0.4400 | Buy Now |