-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2206-1-ND
|
DigiKey | LED YELLOW CLEAR 0402 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19721 In Stock |
|
$0.1525 / $0.4300 | Buy Now |
DISTI #
749-SM0402YC
|
Mouser Electronics | Standard LEDs - SMD SMD LED 0402 Yellow 593nm 145mcd RoHS: Compliant | 5927 |
|
$0.1620 / $0.3400 | Buy Now |
DISTI #
V72:2272_19763300
|
Arrow Electronics | LED Uni-Color Yellow 593nm 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1837 Container: Cut Strips | Americas - 2006 |
|
$0.0229 / $0.0544 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1747 | Buy Now |
DISTI #
78445460
|
Verical | LED Uni-Color Yellow 593nm 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Date Code: 1837 | Americas - 2006 |
|
$0.0229 / $0.0277 | Buy Now |
DISTI #
SM0402YC
|
TME | LED, SMD, 0402, yellow, 50÷145mcd, 1x0.5x0.5mm, 130°, 2÷2.6V, 20mA Min Qty: 1 | 0 |
|
$1.0800 / $2.9100 | RFQ |
DISTI #
C1S132200303617
|
Chip1Stop | LEDs RoHS: Compliant | 2006 |
|
$0.0295 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0402YC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0402YC
Bivar Inc
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-03-02 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.8 mm | |
Viewing Angle | 130 deg |