-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM0402GC by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2205-1-ND
|
DigiKey | LED GREEN CLEAR 0402 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62149 In Stock |
|
$0.1621 / $0.6300 | Buy Now |
DISTI #
749-SM0402GC
|
Mouser Electronics | Single Color LEDs SMD LED 0402 Green 573nm 28.5mcd RoHS: Compliant | 9062 |
|
$0.1620 / $0.4500 | Buy Now |
DISTI #
V72:2272_19763299
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 536 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2114 Container: Cut Strips | Americas - 3923 |
|
$0.1866 / $0.1867 | Buy Now |
|
Future Electronics | LED 0402 Green 573nm 28.5mcd SMD Standard LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1760 | Buy Now |
DISTI #
54462640
|
Verical | LED Uni-Color Green 575nm 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 2114 | Americas - 3923 |
|
$0.1867 | Buy Now |
DISTI #
87606797
|
Verical | LED Uni-Color Green 575nm 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 | Americas - 3753 |
|
$0.3682 | Buy Now |
|
Bristol Electronics | 23798 |
|
RFQ | ||
|
Quest Components | 94 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
SM0402GC
|
TME | LED, SMD, 0402, green, 28.5mcd, 1x0.5mm, 130°, 20mA, λd: 572nm, 78mW Min Qty: 1 | 3753 |
|
$0.2040 / $0.8040 | Buy Now |
DISTI #
SM0402GC
|
IBS Electronics | LED UNI-COLOR GREEN 575NM 2-PINCHIP 0402(1006METRIC) T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.2341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0402GC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0402GC
Bivar Inc
Single Color LED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-03-02 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 28.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.8 mm | |
Viewing Angle | 130 deg |