There are no models available for this part yet.
Overview of SM03B-PASS-TBT by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
SF-SFPP2EPASS-007 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-007 7m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (23 ft) |
Price & Stock for SM03B-PASS-TBT by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 3POS 2MM | 6664 |
|
RFQ |
CAD Models for SM03B-PASS-TBT by Hongxing Electrical Ltd
Related Parts for SM03B-PASS-TBT
-
SM02B-PASS-TBTHeaders and Edge Type Connectors
-
DF62-EP2428PCFATerminals and Terminal Blocks
-
F222K69Y5RP63K7RFixed Capacitors
-
HCJ2512ZT0R00Fixed Resistors
-
1062-20-0244Assembly Items
-
PDS560-13Rectifier Diodes
-
1376020-1Power Connectors
-
MSS7341-332NLBFixed Inductors
-
SPC560P40L1CEFARMicrocontrollers