There are no models available for this part yet.
Overview of SM03B-PASS-1-TBT (LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
SF-SFPP2EPASS-007 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-007 7m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (23 ft) |
Price & Stock for SM03B-PASS-1-TBT (LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76842560
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 10000 |
|
$0.4824 / $0.5723 | Buy Now | |
DISTI #
C1S404000272779
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 10700 |
|
$0.3430 / $0.3900 | Buy Now |
CAD Models for SM03B-PASS-1-TBT (LF)(SN) by JST Manufacturing
Part Data Attributes for SM03B-PASS-1-TBT (LF)(SN) by JST Manufacturing
SM03B-PASS-1-TBT (LF)(SN)
JST Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Want to compare parts?
-
SM03B-PASS-1-TBT (LF)(SN)JST ManufacturingVS
-