There are no models available for this part yet.
Overview of SM037C265MAJ240 by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM037C265MAJ240 by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69183899
|
Verical | Cap Ceramic 2.6uF 500V X7R 20% 2 Stacked 125°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 310 |
|
$75.0800 / $88.3900 | Buy Now |