Part Details for SM037C225KAN240 by Kyocera AVX Components
Results Overview of SM037C225KAN240 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM037C225KAN240 Information
SM037C225KAN240 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SM037C225KAN240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM037C225KAN240
|
Avnet Americas | Cap Ceramic 2.2uF 500V X7R 10% Stacked 2 Stacked 2.54mm 125?C - Waffle Pack (Alt: SM037C225KAN240) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
SM037C225KAN240
|
TTI | Specialty Ceramic Capacitors 2.2UF 500V 10% Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for SM037C225KAN240
SM037C225KAN240 CAD Models
SM037C225KAN240 Part Data Attributes
|
SM037C225KAN240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM037C225KAN240
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 2.2uF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
JESD-609 Code | e0 | |
Length | 26.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 12.7 mm |
Alternate Parts for SM037C225KAN240
This table gives cross-reference parts and alternative options found for SM037C225KAN240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM037C225KAN240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM037C225KAP240 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, | SM037C225KAN240 vs SM037C225KAP240 |