-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2876-1-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 3.5MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22611 In Stock |
|
$0.5828 / $1.2700 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 4 |
|
$1.0928 / $1.3113 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 491 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 640 |
|
$0.8742 / $2.1855 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ | ||
DISTI #
SMC-SM02B-BHSS-1-TB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 474 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: TAPE | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM02B-BHSS-1-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM02B-BHSS-1-TB
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Terminal Pitch | 3.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM02B-BHSS-1-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM02B-BHSS-1-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-802LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SM02B-BHSS-1-TB vs 68685-802LF |
02PAF-6S | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | SM02B-BHSS-1-TB vs 02PAF-6S |
XHP-2(10.0)-U | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | SM02B-BHSS-1-TB vs XHP-2(10.0)-U |
02NR-E8M | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | SM02B-BHSS-1-TB vs 02NR-E8M |
89885-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | SM02B-BHSS-1-TB vs 89885-302 |
68685-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SM02B-BHSS-1-TB vs 68685-202 |
3513-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | SM02B-BHSS-1-TB vs 3513-202 |
H2P-SHF-AA | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | SM02B-BHSS-1-TB vs H2P-SHF-AA |
BCS-102-L-S-TE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SM02B-BHSS-1-TB vs BCS-102-L-S-TE |
68685-202LF | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 2 positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | SM02B-BHSS-1-TB vs 68685-202LF |