Part Details for SM0218LC1CDB by L3 Harris Narda-Miteq
Overview of SM0218LC1CDB by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM0218LC1CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-SM0218LC1CDB-ND
|
DigiKey | SINGLE SIDEBAND UPCONVERTER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for SM0218LC1CDB
SM0218LC1CDB CAD Models
SM0218LC1CDB Part Data Attributes
|
SM0218LC1CDB
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
SM0218LC1CDB
L3 Harris Narda-Miteq
2000 MHz - 18000 MHz RF/MICROWAVE SSB MODULATOR, 12 dB CONVERSION LOSS-MAX, HERMETIC SEALD PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 16 dBm | |
Modulation Technique | SSB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | NICKEL | |
VSWR-Max | 2.5 |