Part Details for SM02(8.0)B-BHS-1-TB by JST Manufacturing
Overview of SM02(8.0)B-BHS-1-TB by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM02(8.0)B-BHS-1-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SM02(8.0)B-BHS-1-TBCT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 8MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32289 In Stock |
|
$0.2292 / $0.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 6532 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.315 Pitch, Surface Mount Terminal, Locking Mechanism | 12134 |
|
$0.1386 / $0.6300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.315 Pitch, Surface Mount Terminal, Locking Mechanism | 3756 |
|
$0.2500 / $1.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.315 Pitch, Surface Mount Terminal, Locking Mechanism | 2000 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.315 Pitch, Surface Mount Terminal, Locking Mechanism | 1685 |
|
$0.2339 / $0.5613 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.315 Pitch, Surface Mount Terminal, Locking Mechanism | 748 |
|
$0.3742 / $0.9355 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.315 Pitch, Surface Mount Terminal, Locking Mechanism | 444 |
|
$0.3742 / $0.9355 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 700 |
|
RFQ |
Part Details for SM02(8.0)B-BHS-1-TB
SM02(8.0)B-BHS-1-TB CAD Models
SM02(8.0)B-BHS-1-TB Part Data Attributes
|
SM02(8.0)B-BHS-1-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM02(8.0)B-BHS-1-TB
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |