Part Details for SM-SM50-27+ by Mini-Circuits
Overview of SM-SM50-27+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1006DGSM#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1006CASM#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F11Y67ASM#50 | Renesas Electronics Corporation | 8-bit General-purpose Microcontroller Equipped with Large Current Output Terminals for LED Drive |
Price & Stock for SM-SM50-27+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SM-SM50-27+-ND
|
DigiKey | ADPTR SMA-M/SMA-M DC-26.5GHZ Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$51.2880 | Buy Now |
DISTI #
139-SM-SM50-27+
|
Mouser Electronics | RF Adapters - In Series RF Adapter Straight SMA Male to SMA Male DC - 26.5GHz 50ohm RoHS: Compliant | 0 |
|
$50.8100 / $54.0000 | Order Now |