Part Details for SM-S-112DM1-F by Sanyou Relays
Overview of SM-S-112DM1-F by Sanyou Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-S-112DM1-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SM-S-112DM1-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ |
Part Details for SM-S-112DM1-F
SM-S-112DM1-F CAD Models
SM-S-112DM1-F Part Data Attributes:
|
SM-S-112DM1-F
Sanyou Relays
Buy Now
Datasheet
|
Compare Parts:
SM-S-112DM1-F
Sanyou Relays
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 18VDC (Coil), 400mW (Coil), DC Input, Random, AC Output,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANYOU ELECTRICAL APPLIANCES 2011 INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@277VAC | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CQC; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |